Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSEAM-20-02.0-S-04-1-A-K-TR
Newark Part No.97AH5309
Product RangeEdge Rate SEAM Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
| 10+ | $13.070 |
| 25+ | $12.360 |
| 50+ | $11.310 |
| 100+ | $9.720 |
| 500+ | $8.270 |
| 1000+ | $7.080 |
| 1500+ | $6.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAM-20-02.0-S-04-1-A-K-TR
Newark Part No.97AH5309
Product RangeEdge Rate SEAM Series
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Male
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts80Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeEdge Rate SEAM Series
SVHCLead
Technical Specifications
Mezzanine Connector Type
High Density Array, Male
No. of Rows
4Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
Lead
Pitch Spacing
1.27mm
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Product Range
Edge Rate SEAM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
