Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSEAF-15-05.0-S-10-2-A-K-TR
Newark Part No.54AJ5363
Product RangeSEAF Series
Your Part Number
Technical Datasheet
1,077 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.400 |
| 10+ | $13.760 |
| 25+ | $13.240 |
| 50+ | $12.270 |
| 100+ | $10.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF-15-05.0-S-10-2-A-K-TR
Newark Part No.54AJ5363
Product RangeSEAF Series
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Female
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts150Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Product RangeSEAF Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
High Density Array, Female
No. of Rows
10Rows
Connector Mounting
Surface Mount
Product Range
SEAF Series
Pitch Spacing
1.27mm
No. of Contacts
150Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate