Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSDL-126-TT-11
Newark Part No.85T6038
Product RangeSDL Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSDL-126-TT-11
Newark Part No.85T6038
Product RangeSDL Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeSDL Series
No. of Contacts52Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Contact PlatingTin Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead
Product Overview
The SDL series from Samtec are low profile double row screw machine socket strips. These through hole socket strips mates with Samtec TS, TD, HTS, BBS, BBD, BBL, BDL and BHS series of connectors.
- Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
- Low profile (standard mount) lead style
- High operating temperature range of -55°C to 105°C for tin plated contacts
- Black glass filled polyester insulator material
- Choice of four precision screw machined lead styles
- Beryllium copper (BeCu) contact in machined brass shell
- Contact resistance is 10mohm
- Complies with UL E111594 standard
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
SDL Series
Connector Mounting
Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
Lead
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
52Contacts
Contact Termination Type
Through Hole
Contact Material
Beryllium Copper
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate