Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSCRUS-17-G-00.25-AMS-BC
Newark Part No.82T6132
Product RangeSCRUS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15.200 |
| 10+ | $14.080 |
| 25+ | $12.950 |
| 50+ | $11.260 |
| 100+ | $9.650 |
Price for:Each
Minimum: 1
Multiple: 1
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSCRUS-17-G-00.25-AMS-BC
Newark Part No.82T6132
Product RangeSCRUS Series
Technical Datasheet
Connector to ConnectorType A Receptacle to Free End
Cable Length - Metric250mm
Cable Length - Imperial9.84"
USB StandardUSB 2.0
Jacket Color-
Electronic Marking-
Product RangeSCRUS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Receptacle to Free End
Cable Length - Imperial
9.84"
Jacket Color
-
Product Range
SCRUS Series
Cable Length - Metric
250mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate