Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoRPCE-01-E-00.50-D-C5E
Newark Part No.17X0483
Product RangeRPCE Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.800 |
| 10+ | $23.890 |
| 25+ | $21.970 |
| 50+ | $19.100 |
| 100+ | $17.080 |
Price for:Each
Minimum: 1
Multiple: 1
$25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRPCE-01-E-00.50-D-C5E
Newark Part No.17X0483
Product RangeRPCE Series
Technical Datasheet
LAN CategoryCat5e
Cable Construction-
Connector Type ARJ45 Jack
Connector to ConnectorRJ45 Jack to RJ45 Plug
Jacket Color-
Connector Type BRJ45 Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeRPCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat5e
Connector Type A
RJ45 Jack
Jacket Color
-
Cable Length - Metric
500mm
Product Range
RPCE Series
Cable Construction
-
Connector to Connector
RJ45 Jack to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
19.7"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate