Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoRF316-04SP3-02SP1-0500
Newark Part No.56AC6401
Product RangeRF316 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRF316-04SP3-02SP1-0500
Newark Part No.56AC6401
Product RangeRF316 Series
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorBNC Plug to MCX Plug
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type ABNC Straight Plug
Connector Type BMCX Straight Plug
Impedance50ohm
Jacket ColorAmber
Product RangeRF316 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
RF316 Series
Connector to Connector
BNC Plug to MCX Plug
Coaxial Cable Type
RG316
Connector Type B
MCX Straight Plug
Jacket Color
Amber
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate