Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoRF047-A-20VP-18SP-0305Copy
Newark Part No.18AR2242
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $173.790 |
| 5+ | $163.570 |
| 10+ | $158.900 |
Price for:Each
Minimum: 1
Multiple: 1
$173.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRF047-A-20VP-18SP-0305Copy
Newark Part No.18AR2242
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type0.047" Flexible
Connector Type ASize 20 Pin
Connector Type B1.85mm Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Flexible
Connector Type B
1.85mm Plug
Jacket Color
-
SVHC
No SVHC (15-Jan-2018)
Cable Length - Metric
305mm
Connector Type A
Size 20 Pin
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
