Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQTS-075-01-L-D-A-K-TRCopy
Newark Part No.96P6543
Product RangeQTS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 5+ | $8.350 |
| 10+ | $8.190 |
| 25+ | $6.960 |
| 50+ | $6.590 |
| 100+ | $6.530 |
| 250+ | $6.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTS-075-01-L-D-A-K-TRCopy
Newark Part No.96P6543
Product RangeQTS Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeQTS Series
No. of Contacts150Contacts
Pitch Spacing0.635mm
Connector MountingSurface Mount
No. of Rows2Rows
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Product Overview
The QTS-075-01-L-D-A-K-TR is a 150-position 2-row high-speed Ground Plane Header with gold-plated phosphor bronze contacts and a liquid crystal polymer insulator. It mates with the SQCD series connector.
- -55 to 125°C Operating temperature range
- 100 Mating cycles
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Header
No. of Contacts
150Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
QTS Series
Pitch Spacing
0.635mm
No. of Rows
2Rows
SVHC
No SVHC (17-Jan-2023)
Alternatives for QTS-075-01-L-D-A-K-TR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
