Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.420 |
| 10+ | $20.790 |
| 25+ | $20.260 |
| 50+ | $19.280 |
| 100+ | $16.440 |
| 250+ | $14.010 |
| 500+ | $11.940 |
| 1000+ | $10.140 |
Price for:Each
Minimum: 1
Multiple: 1
$21.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTH-150-02-L-D-A
Newark Part No.11P6120
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts300Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product Range-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.5mm
No. of Contacts
300Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
