Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQTH-090-01-L-D-A-KCopy
Newark Part No.96P5886
Product RangeQTH Series
Your Part Number
126 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 126+ | $6.860 |
| 252+ | $6.120 |
| 504+ | $5.700 |
| 1008+ | $5.280 |
| 2520+ | $4.850 |
Price for:Each
Minimum: 42
Multiple: 42
$318.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTH-090-01-L-D-A-KCopy
Newark Part No.96P5886
Product RangeQTH Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeQTH Series
No. of Contacts180Contacts
Pitch Spacing0.5mm
No. of Rows2Rows
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
No. of Contacts
180Contacts
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Product Range
QTH Series
Pitch Spacing
0.5mm
Connector Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
