Print Page
QTH-030-02-F-D-A-K-TR
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | QTH-030-02-F-D-A-K-TRCopy |
| Newark Part No. | 54AJ5355 |
| Product Range | QTH Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 5+ | $4.950 |
| 10+ | $4.890 |
| 25+ | $4.820 |
| 50+ | $4.760 |
| 100+ | $4.360 |
| 250+ | $4.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | QTH-030-02-F-D-A-K-TRCopy |
| Newark Part No. | 54AJ5355 |
| Product Range | QTH Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Header |
| Pitch Spacing | 0.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 60Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Flash Plated Contacts |
| Product Range | QTH Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Header |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.5mm |
|---|---|
| No. of Contacts | 60Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | QTH Series |
Technical Docs (3)
Alternatives for QTH-030-02-F-D-A-K-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
