Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQTE-040-01-L-D-A-K-TRCopy
Newark Part No.96P4515
Product RangeQTE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 5+ | $7.770 |
| 10+ | $6.950 |
| 25+ | $6.790 |
| 50+ | $6.630 |
| 100+ | $6.560 |
| 250+ | $6.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTE-040-01-L-D-A-K-TRCopy
Newark Part No.96P4515
Product RangeQTE Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeQTE Series
No. of Contacts80Contacts
Pitch Spacing0.8mm
Connector MountingSurface Mount
No. of Rows2Rows
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
No. of Contacts
80Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
QTE Series
Pitch Spacing
0.8mm
No. of Rows
2Rows
SVHC
No SVHC (17-Jan-2023)
Alternatives for QTE-040-01-L-D-A-K-TR
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
