Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoQSS-050-01-L-D-RA-WT
Newark Part No.96P3681
Product RangeQSS-RA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.690 |
| 10+ | $21.050 |
| 25+ | $20.520 |
| 50+ | $19.530 |
| 100+ | $16.460 |
| 250+ | $13.940 |
| 500+ | $11.690 |
| 1000+ | $9.650 |
Price for:Each
Minimum: 1
Multiple: 1
$21.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSS-050-01-L-D-RA-WT
Newark Part No.96P3681
Product RangeQSS-RA Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
Product RangeQSS-RA Series
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.635mm
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
Product Range
QSS-RA Series
No. of Contacts
100Contacts
Contact Material
Phosphor Bronze
Alternatives for QSS-050-01-L-D-RA-WT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
