Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQSE-040-01-F-D-A-K
Newark Part No.96P2890
Product RangeQSE Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 128+ | $4.380 |
| 256+ | $4.040 |
| 512+ | $3.850 |
| 1024+ | $3.610 |
Price for:Each
Minimum: 64
Multiple: 64
$299.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSE-040-01-F-D-A-K
Newark Part No.96P2890
Product RangeQSE Series
Technical Datasheet
Product RangeQSE Series
Mezzanine Connector TypeReceptacle
No. of Contacts80Contacts
Pitch Spacing0.8mm
No. of Rows2Rows
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
QSE Series
No. of Contacts
80Contacts
Pitch Spacing
0.8mm
Connector Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Alternatives for QSE-040-01-F-D-A-K
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability