Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQSE-020-01-F-D-A
Newark Part No.96P2777
Product RangeQSE Series
Your Part Number
263 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 192+ | $3.520 |
| 288+ | $3.350 |
| 576+ | $3.200 |
| 1056+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSE-020-01-F-D-A
Newark Part No.96P2777
Product RangeQSE Series
Technical Datasheet
Product RangeQSE Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Alternatives for QSE-020-01-F-D-A
3 Products Found
Product Overview
QSE-020-01-F-D-A is a QSE series Q Strip® 0.80mm pitch low profile, surface mount socket with an integrated ground plane that can be utilized to provide a power or ground connection. QSE is compatible with the mPOWER™ ultra micro range of connectors to create a flexible two-piece power and signal solution. Board mates with QTE series and cable mates with EQCD, EQDP series.
- Samtec 28+Gbps solution
- Extended Life Product™ (E.L.P.™)
- Gold flash on contact, matte tin on tail plating
- Single-ended, 2 rows, 40 contacts
- Liquid crystal polymer insulator, phosphor bronze contact material
- Operating temperature range from -55°C to +125°C
- Voltage rating is 225VAC when mated and 5mm stack height
- 100 maximum cycles
Technical Specifications
Product Range
QSE Series
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability