Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoQMS-078-05.75-L-D-PC4Copy
Newark Part No.96P2559
Product RangeQMS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.620 |
| 10+ | $23.300 |
| 25+ | $21.970 |
| 50+ | $19.860 |
| 100+ | $17.410 |
| 250+ | $14.930 |
| 500+ | $12.540 |
| 1000+ | $10.570 |
Price for:Each
Minimum: 1
Multiple: 1
$24.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQMS-078-05.75-L-D-PC4Copy
Newark Part No.96P2559
Product RangeQMS Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.635mm
Product RangeQMS Series
No. of Rows2Rows
No. of Contacts166Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact Termination TypeSolder
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Mezzanine Connector Type
Header
Product Range
QMS Series
No. of Contacts
166Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (10-Jun-2022)
Pitch Spacing
0.635mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
