Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoPCIE-064-02-F-D-EMS2Copy
Newark Part No.05W6335
Your Part Number
419 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $4.600 |
| 25+ | $4.360 |
| 50+ | $4.110 |
| 100+ | $3.320 |
| 250+ | $3.130 |
| 500+ | $2.930 |
| 1000+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPCIE-064-02-F-D-EMS2Copy
Newark Part No.05W6335
Technical Datasheet
Card Edge Connector TypeDual Side
Card TypePCI Express
Card Thickness1.57mm
No. of Contacts64 Contacts
Connector MountingEdge Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side3µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PCIE-064-02-F-D-EMS2 is a 64-pole 1mm PCI Express® Card Connector with 50μinch (1.27μm) gold-plated bronze contacts. The PCIE series edge mount card connector is compatible with PCIEC and PCRF series connectors. While optimized for 50Ω applications, this connector with alternative signal/ground patterns may also perform well in certain 75Ω applications.
- 2.2A Current rating
- Supports one, four, eight and sixteen PCI Express® links
- Accepts 0.062" (1.60mm) card
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Edge Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
3µ" Gold Plated Contacts
Product Range
-
Card Type
PCI Express
No. of Contacts
64 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (25-Jun-2025)
Alternatives for PCIE-064-02-F-D-EMS2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
