Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoPCIE-036-02-F-D-EMS2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89T8882
Your Part Number
185 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 10+ | $4.510 |
| 25+ | $4.250 |
| 100+ | $4.080 |
| 250+ | $3.650 |
| 500+ | $3.270 |
| 1000+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPCIE-036-02-F-D-EMS2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89T8882
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts36Contacts
Card Thickness1.57mm
Pitch Spacing1mm
No. of Contacts36 Contacts
Connector MountingEdge Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side3µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PCIE-036-02-F-D-EMS2 is a 36-position 2-row edge mount PCI EXPRESS® Card Socket with gold-plated phosphor bronze contacts and a liquid crystal polymer insulator. It accepts 0.062-inch (1.60mm) thick cards.
- 2.2A Current rating per pin
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
No. of Contacts
36 Contacts
Gender
Receptacle
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
36Contacts
Pitch Spacing
1mm
Connector Mounting
Edge Mount
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
3µ" Gold Plated Contacts
Product Range
-
Technical Docs (1)
Alternatives for PCIE-036-02-F-D-EMS2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
