Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMW-20-03-G-D-108-202-P-FRCopy
Newark Part No.23AM3852
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 300+ | $6.480 |
| 600+ | $5.810 |
| 3600+ | $3.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$1,944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMW-20-03-G-D-108-202-P-FRCopy
Newark Part No.23AM3852
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
MW-20-03-G-D-108-202-P-FR is a MW series, dual row, 1mm (0.0394") pitch, Flex Stack, flexible micro board stacker header.
- Pin header contact type
- 40 number of contacts
- Surface mount straight connector mounting
- 2.74mm stack height
- Phosphor bronze contact material
- Plating: 10µ" gold in contact area and 3µ" gold on tail
- Solder contact termination
- LCP insulator material
- Mates with CLM, MLE series
- Operating temperature range from -55°C to +125°C
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
