Print Page
204 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $5.790 |
| 25+ | $5.420 |
| 100+ | $5.100 |
| 250+ | $4.290 |
| 500+ | $3.910 |
| 1000+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$6.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMUSBS-05-S-B-TH-TR .Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81AH9119
Product RangeMUSBS
Technical Datasheet
USB Connector TypeMini USB Type B
USB Standard-
No. of Positions5 Position
Connector MountingThrough Hole Mount
IP RatingIP68
IP RatingIP68
Product RangeMUSBS
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
IP Rating
IP68
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
USB Standard
-
No. of Positions
5 Position
IP Rating
IP68
Product Range
MUSBS
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for MUSBS-05-S-B-TH-TR .
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

