New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Pin Headers
                                                                                                  Print Page

                                                                                                  MTSW-104-08-L-S-229

                                                                                                  Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, MTSW Series

                                                                                                  SAMTEC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SAMTEC MTSW-104-08-L-S-229
                                                                                                  ManufacturerSAMTEC
                                                                                                  Manufacturer Part NoMTSW-104-08-L-S-229
                                                                                                  Newark Part No.08W7607
                                                                                                  Product RangeMTSW Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$0.340
                                                                                                  50+$0.292
                                                                                                  100+$0.255
                                                                                                  500+$0.226
                                                                                                  1000+$0.198
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SAMTEC
                                                                                                  ManufacturerSAMTEC
                                                                                                  Manufacturer Part NoMTSW-104-08-L-S-229
                                                                                                  Newark Part No.08W7607
                                                                                                  Product RangeMTSW Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector SystemsBoard-to-Board
                                                                                                  Pitch Spacing2.54mm
                                                                                                  No. of Rows1Rows
                                                                                                  No. of Contacts4Contacts
                                                                                                  Contact Termination TypeThrough Hole
                                                                                                  Product RangeMTSW Series
                                                                                                  Connector ShroudUnshrouded
                                                                                                  Contact MaterialPhosphor Bronze
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Connector TypePin Header
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Connector Systems

                                                                                                  Board-to-Board

                                                                                                  No. of Rows

                                                                                                  1Rows

                                                                                                  Contact Termination Type

                                                                                                  Through Hole

                                                                                                  Connector Shroud

                                                                                                  Unshrouded

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Pitch Spacing

                                                                                                  2.54mm

                                                                                                  No. of Contacts

                                                                                                  4Contacts

                                                                                                  Product Range

                                                                                                  MTSW Series

                                                                                                  Contact Material

                                                                                                  Phosphor Bronze

                                                                                                  Connector Type

                                                                                                  Pin Header

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.