Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMTSW-101-08-L-S-265Copy
Newark Part No.23W1635
Product RangeMTSW Series
Your Part Number
3,558 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.093 |
| 50+ | $0.083 |
| 100+ | $0.072 |
| 500+ | $0.062 |
| 1000+ | $0.052 |
| 5000+ | $0.041 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMTSW-101-08-L-S-265Copy
Newark Part No.23W1635
Product RangeMTSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing-
No. of Rows1Rows
No. of Contacts1Contacts
Contact Termination TypeThrough Hole
Product RangeMTSW Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
-
No. of Contacts
1Contacts
Product Range
MTSW Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
