Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMTMM-130-15-S-Q-340Copy
Newark Part No.22W5473
Product RangeMTMM Series
Your Part Number
69 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.410 |
| 10+ | $27.550 |
| 25+ | $25.260 |
| 50+ | $23.100 |
| 100+ | $21.980 |
| 250+ | $19.750 |
| 500+ | $14.720 |
| 1000+ | $10.400 |
Price for:Each
Minimum: 1
Multiple: 1
$28.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMTMM-130-15-S-Q-340Copy
Newark Part No.22W5473
Product RangeMTMM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows4Rows
No. of Contacts120Contacts
Contact Termination TypeThrough Hole
Product RangeMTMM Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
MTMM-130-15-S-Q-340 is a MTMM series, quad row, 2mm (0.0787") pitch, variable post height header strip.
- Pin header connector type
- 120 number of contacts
- Through hole contact termination type and straight connector orientation
- LCP (Liquid Crystal Polymer) insulator material
- Phosphor bronze terminal material
- Plating: 30µ" selective gold in contact area, matte tin on tail
- Operating temperature range from -55°C to +125°C
- Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS (board) and TCSD (cable)
- Features Flex Stack design: allow modified post height and body position in .005"(0.13mm) increments
- Contact system: 0.020" (0.50mm) square post
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
4Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
120Contacts
Product Range
MTMM Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
