Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMPTC-02-80-02-6.30-03-L-V
Newark Part No.76AK6127
Product RangePowerStrip 30MPTC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.750 |
| 10+ | $9.560 |
| 25+ | $9.240 |
| 100+ | $8.900 |
| 250+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMPTC-02-80-02-6.30-03-L-V
Newark Part No.76AK6127
Product RangePowerStrip 30MPTC Series
Technical Datasheet
No. of Contacts84Contacts
Product RangePowerStrip 30MPTC Series
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeSolder
Pitch Spacing2mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy, Phosphor Bronze
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
84Contacts
Connector Mounting
Through Hole Mount Right Angle
Pitch Spacing
2mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
4Rows
Product Range
PowerStrip 30MPTC Series
Contact Termination Type
Solder
Gender
Header
Contact Material
Copper Alloy, Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate