Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMOLC-130-31-L-Q-LCCopy
Newark Part No.67AC6104
Product RangeMOLC Series
Your Part Number
1,325 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.180 |
| 10+ | $29.510 |
| 25+ | $28.400 |
| 50+ | $27.710 |
| 100+ | $20.380 |
| 250+ | $17.930 |
| 500+ | $13.040 |
| 1000+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$31.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMOLC-130-31-L-Q-LCCopy
Newark Part No.67AC6104
Product RangeMOLC Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts120Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMOLC Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (05-Nov-2025)
Product Overview
The MOLC series from Samtec are 0.050" (1.27mm) pitch FOURRAY™ quad row terminal strips. These terminal strips mates with FOLC 0.050" (1.27mm) pitch FOURRAY™ quad Row Tiger Eye™ socket strips. The MOLC terminal strips are available in through-hole, surface mount and mixed technology terminations. Locking clip option available for most rugged requirements.
- Available in standard 20, 25, 30, 35, 40, 45, 50 number of pins per row
- Vertical orientation, ultra-high density four row design
- 0.018" (0.46mm) diameter post contact system
- UL E111594 qualified
- Phosphor bronze contact material
- 10µ" (0.25µm) gold plating on post, matte tin plating on tail
- Black liquid crystal polymer insulator material
- Current rating is 2.6A per pin (1 pin powered per row)
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
4Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
1.27mm
No. of Contacts
120Contacts
Product Range
MOLC Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
