Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMOLC-110-M1-SM-Q-LCCopy
Newark Part No.06W5033
Product RangeTiger Eye MOLC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $27.740 |
| 10+ | $26.260 |
| 25+ | $25.280 |
| 50+ | $24.660 |
| 100+ | $18.140 |
| 250+ | $15.970 |
| 500+ | $11.620 |
| 1000+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$27.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMOLC-110-M1-SM-Q-LCCopy
Newark Part No.06W5033
Product RangeTiger Eye MOLC Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts40Contacts
Contact Termination TypeSurface Mount, Through Hole Mount
Product RangeTiger Eye MOLC Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating2.6A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
4Rows
Contact Termination Type
Surface Mount, Through Hole Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
2.6A
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Product Range
Tiger Eye MOLC Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
