Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMNT-117-BK-T
Newark Part No.85T5960
Product RangeMNT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 25+ | $3.180 |
| 50+ | $2.960 |
| 100+ | $2.820 |
| 500+ | $2.170 |
| 1000+ | $1.960 |
| 2500+ | $1.530 |
| 5000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMNT-117-BK-T
Newark Part No.85T5960
Product RangeMNT Series
Technical Datasheet
Accessory TypeMulti Position Shunt
No. of Positions17Positions
Pitch Spacing2.54mm
Product RangeMNT Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Accessory Type
Multi Position Shunt
For Use With
Samtec TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers
Product Range
MNT Series
No. of Positions
17Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
