Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMNT-108-BK-TCopy
Newark Part No.85T5949
Product RangeMNT Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 50+ | $1.760 |
| 100+ | $1.490 |
| 500+ | $1.330 |
| 1000+ | $1.020 |
| 2000+ | $0.920 |
| 5000+ | $0.718 |
| 10000+ | $0.515 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMNT-108-BK-TCopy
Newark Part No.85T5949
Product RangeMNT Series
Technical Datasheet
Accessory TypeJumper
No. of Positions8Positions
Pitch Spacing2.54mm
Product RangeMNT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Jumper
No. of Positions
8Positions
Product Range
MNT Series
For Use With
TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
