Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMNT-108-BK-GCopy
Newark Part No.05R9672
Product RangeMNT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 50+ | $3.070 |
| 100+ | $2.600 |
| 500+ | $2.320 |
| 1000+ | $1.860 |
| 2000+ | $1.710 |
| 5000+ | $1.350 |
| 10000+ | $0.993 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMNT-108-BK-GCopy
Newark Part No.05R9672
Product RangeMNT Series
Technical Datasheet
Accessory TypeShunt
No. of Positions8Positions
Pitch Spacing2.54mm
Product RangeMNT Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
The MNT series multi-position Shunt mates with 0.1-inch TSW, HTSW, MTSW, HMTSW, TLW, DW, EW, ZW, HW, TSM, BST and PHT terminal strips.
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
8Positions
Product Range
MNT Series
For Use With
TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
