Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMSS-03-20-L-16.00-D-K-LUSCopy
Newark Part No.96AH3973
Product RangeMini Mate MMSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 50+ | $2.600 |
| 100+ | $2.210 |
| 500+ | $1.970 |
| 1000+ | $1.650 |
| 2000+ | $1.540 |
| 5000+ | $1.330 |
| 10000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMSS-03-20-L-16.00-D-K-LUSCopy
Newark Part No.96AH3973
Product RangeMini Mate MMSS Series
Technical Datasheet
Connector to ConnectorDiscrete Wire Receptacle to Discrete Wire Receptacle
No. of Positions3Positions
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric406.4mm
Cable Length - Imperial16"
Product RangeMini Mate MMSS Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Discrete Wire Receptacle to Discrete Wire Receptacle
Connector Pitch
2.54mm
Cable Length - Metric
406.4mm
Product Range
Mini Mate MMSS Series
Jacket Color
Black
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
16"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
