Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMSS-02-24C-L-07.00-S-KCopy
Newark Part No.96AH3892
Product RangeMini Mate MMSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 50+ | $1.480 |
| 100+ | $1.200 |
| 500+ | $1.020 |
| 1000+ | $0.850 |
| 2000+ | $0.795 |
| 5000+ | $0.684 |
| 10000+ | $0.574 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMSS-02-24C-L-07.00-S-KCopy
Newark Part No.96AH3892
Product RangeMini Mate MMSS Series
Technical Datasheet
Connector to ConnectorDiscrete Wire Receptacle to Free End
No. of Positions2Positions
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric177.8mm
Cable Length - Imperial7"
Product RangeMini Mate MMSS Series
Wire Gauge24AWG
Jacket ColorMulti-colored
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Discrete Wire Receptacle to Free End
Connector Pitch
2.54mm
Cable Length - Metric
177.8mm
Product Range
Mini Mate MMSS Series
Jacket Color
Multi-colored
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
7"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
