Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMSS-02-22-L-14.00-D-K-LDSCopy
Newark Part No.96AH3839
Product RangeMini Mate MMSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 50+ | $2.010 |
| 100+ | $1.710 |
| 500+ | $1.520 |
| 1000+ | $1.270 |
| 2000+ | $1.190 |
| 5000+ | $1.020 |
| 10000+ | $0.855 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMSS-02-22-L-14.00-D-K-LDSCopy
Newark Part No.96AH3839
Product RangeMini Mate MMSS Series
Technical Datasheet
Connector to ConnectorDiscrete Wire Receptacle to Discrete Wire Receptacle
No. of Positions2Positions
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric355.6mm
Cable Length - Imperial14"
Product RangeMini Mate MMSS Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Discrete Wire Receptacle to Discrete Wire Receptacle
Connector Pitch
2.54mm
Cable Length - Metric
355.6mm
Product Range
Mini Mate MMSS Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
14"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
