Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMSDT-08-20-L-18.00-S-KCopy
Newark Part No.96AH3610
Product RangeMini Mate MMSDT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 25+ | $5.530 |
| 50+ | $5.130 |
| 100+ | $4.890 |
| 500+ | $4.090 |
| 1000+ | $3.830 |
| 2500+ | $3.300 |
| 4000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMSDT-08-20-L-18.00-S-KCopy
Newark Part No.96AH3610
Product RangeMini Mate MMSDT Series
Technical Datasheet
Connector to ConnectorDiscrete Wire Receptacle to Free End
No. of Positions16Positions
Connector Pitch2.54mm
No. of Rows2 Row
Cable Length - Metric457.2mm
Cable Length - Imperial18"
Product RangeMini Mate MMSDT Series
Wire Gauge20AWG
Jacket ColorBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Discrete Wire Receptacle to Free End
Connector Pitch
2.54mm
Cable Length - Metric
457.2mm
Product Range
Mini Mate MMSDT Series
Jacket Color
Blue
No. of Positions
16Positions
No. of Rows
2 Row
Cable Length - Imperial
18"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
