Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMSDT-03-24-L-10.00-D-K-LDSCopy
Newark Part No.96AH3388
Product RangeMini Mate MMSDT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 25+ | $3.850 |
| 50+ | $3.580 |
| 100+ | $3.410 |
| 500+ | $2.860 |
| 1000+ | $2.670 |
| 2500+ | $2.300 |
| 5000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMSDT-03-24-L-10.00-D-K-LDSCopy
Newark Part No.96AH3388
Product RangeMini Mate MMSDT Series
Technical Datasheet
Connector to ConnectorDiscrete Wire Receptacle to Discrete Wire Receptacle
No. of Positions6Positions
Connector Pitch2.54mm
No. of Rows2 Row
Cable Length - Metric254mm
Cable Length - Imperial10"
Product RangeMini Mate MMSDT Series
Wire Gauge24AWG
Jacket ColorBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Discrete Wire Receptacle to Discrete Wire Receptacle
Connector Pitch
2.54mm
Cable Length - Metric
254mm
Product Range
Mini Mate MMSDT Series
Jacket Color
Blue
No. of Positions
6Positions
No. of Rows
2 Row
Cable Length - Imperial
10"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
