Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMSD-20-20C-L-18.00-S-KCopy
Newark Part No.96AH3101
Product RangeMini Mate MMSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.260 |
| 10+ | $12.560 |
| 25+ | $12.080 |
| 50+ | $11.790 |
| 100+ | $9.870 |
| 250+ | $9.230 |
| 500+ | $7.940 |
| 1000+ | $6.660 |
Price for:Each
Minimum: 1
Multiple: 1
$13.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMSD-20-20C-L-18.00-S-KCopy
Newark Part No.96AH3101
Product RangeMini Mate MMSD Series
Technical Datasheet
Connector to ConnectorDiscrete Wire Receptacle to Free End
No. of Positions40Positions
Connector Pitch2.54mm
No. of Rows2 Row
Cable Length - Metric457.2mm
Cable Length - Imperial18"
Product RangeMini Mate MMSD Series
Wire Gauge20AWG
Jacket ColorMulti-colored
SVHCNo SVHC (04-Feb-2026)
Product Overview
MMSD-20-20C-L-18.00-S-K is a miniate® MMSD series, dual row, (2.54mm) 0.100" pitch wire to board PVC cable assembly.
- 40 number of position
- Cable length is 457.2mm (18")
- 20AWG wire gauge
- Multi-colored cable jacket
- Plating: 10µ" selective gold in contact area, bright tin on tail
- Single ended cable assembly
- Keyed polarization
- Operating temperature range from -10°C to +80°C
- Voltage rating is 275V AC/389V DC, current rating is 4.8A (2 pins powered)
- Mates with IPL1 series (board) (does not mate with IPT1), cable: MMTD(T), MMTS(T) series
Technical Specifications
Connector to Connector
Discrete Wire Receptacle to Free End
Connector Pitch
2.54mm
Cable Length - Metric
457.2mm
Product Range
Mini Mate MMSD Series
Jacket Color
Multi-colored
No. of Positions
40Positions
No. of Rows
2 Row
Cable Length - Imperial
18"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
