Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMSD-20-20-L-04.00-D-K-LUSCopy
Newark Part No.96AH3075
Product RangeMini Mate MMSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.520 |
| 10+ | $16.590 |
| 25+ | $15.960 |
| 50+ | $15.570 |
| 100+ | $13.030 |
| 250+ | $12.190 |
| 500+ | $10.500 |
| 1000+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$17.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMSD-20-20-L-04.00-D-K-LUSCopy
Newark Part No.96AH3075
Product RangeMini Mate MMSD Series
Technical Datasheet
Connector to ConnectorDiscrete Wire Receptacle to Discrete Wire Receptacle
No. of Positions40Positions
Connector Pitch2.54mm
No. of Rows2 Row
Cable Length - Metric101.6mm
Cable Length - Imperial4"
Product RangeMini Mate MMSD Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
MMSD-20-20-L-04.00-D-K-LUS is a miniate® MMSD series, dual row, (2.54mm) 0.100" pitch wire to board PVC cable assembly.
- 40 number of position
- Cable length is 101.6mm (4")
- 20AWG wire gauge
- Black cable jacket
- Plating: 10µ" selective gold in contact area, bright tin on tail
- Double ended cable assembly
- Keyed polarization
- Operating temperature range from -10°C to +80°C
- Voltage rating is 275V AC/389V DC, current rating is 4.8A (2 pins powered)
- Mates with IPL1 series (board) (does not mate with IPT1), cable: MMTD(T), MMTS(T) series
Technical Specifications
Connector to Connector
Discrete Wire Receptacle to Discrete Wire Receptacle
Connector Pitch
2.54mm
Cable Length - Metric
101.6mm
Product Range
Mini Mate MMSD Series
Jacket Color
Black
No. of Positions
40Positions
No. of Rows
2 Row
Cable Length - Imperial
4"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
