Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMSD-08-20-L-08.00-S-K
Newark Part No.51T4720
Product RangeMMSD Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 25+ | $4.220 |
| 50+ | $3.920 |
| 100+ | $3.730 |
| 500+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMSD-08-20-L-08.00-S-K
Newark Part No.51T4720
Product RangeMMSD Series
Technical Datasheet
Connector Type AIDC 16 Position Receptacle
Connector to ConnectorIDC Receptacle to Free End
Connector Type BFree End
No. of Positions16Positions
Connector Pitch2.54mm
No. of Rows2 Row
Cable Length - Metric203mm
Cable Length - Imperial8"
Product RangeMMSD Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMSD-08-20-L-08.00-S-K from Samtec is a MMSD series, 0.100inch (2.54mm) Mini Mate double row discrete wire socket cable assembly. This single ended cable assembly has 16 contacts. It mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1.
- Double row standard black colour PVC cable
- Polarized double row system, UL E111594 recognized
- Nylon 66 insulator material
- Keyed polarization
- Phosphor bronze contact material with 10µ" (0.25µm) gold on contact, tin on tail plating
- Wire gauge size is 20AWG
- Voltage rating is 300VAC, current rating per pin is 5.4A
- Operating temperature range from -10°C to +105°C
- Assembled length is 8inch
- Single ended, plastic latch option
Applications
Industrial
Technical Specifications
Connector Type A
IDC 16 Position Receptacle
Connector Type B
Free End
Connector Pitch
2.54mm
Cable Length - Metric
203mm
Product Range
MMSD Series
Jacket Color
Black
Connector to Connector
IDC Receptacle to Free End
No. of Positions
16Positions
No. of Rows
2 Row
Cable Length - Imperial
8"
Wire Gauge
20AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate