Print Page
MMS-103-01-L-DH
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMMS-103-01-L-DHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76AK6097
Product RangeTiger Claw MMS
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.690 |
| 25+ | $2.540 |
| 50+ | $2.400 |
| 100+ | $1.990 |
| 250+ | $1.950 |
| 500+ | $1.900 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMS-103-01-L-DHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76AK6097
Product RangeTiger Claw MMS
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Product RangeTiger Claw MMS
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
Tiger Claw MMS
Contact Plating
Gold Plated Contacts
Alternatives for MMS-103-01-L-DH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
