Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMCX7-P-C-HF-RA-CA3
Newark Part No.29AK1038
Product RangeMMCX7-CA Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMCX7-P-C-HF-RA-CA3
Newark Part No.29AK1038
Product RangeMMCX7-CA Series
Technical Datasheet
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179
Contact MaterialBeryllium Copper
Contact PlatingGold Flash Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product RangeMMCX7-CA Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for MMCX7-P-C-HF-RA-CA3
1 Product Found
Technical Specifications
Connector Body Style
Right Angle Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
-
Product Range
MMCX7-CA Series
Coaxial Termination
Crimp
Coaxial Cable Type
RG179
Contact Plating
Gold Flash Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate