Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMH113-MH1RP-MH1RP-0100Copy
Newark Part No.28Y4376
Product RangeMH113 Series
Your Part Number
368 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 500+ | $2.310 |
| 1000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMH113-MH1RP-MH1RP-0100Copy
Newark Part No.28Y4376
Product RangeMH113 Series
Technical Datasheet
Cable Length - Imperial3.9"
Connector to Connector90° MHF1-Type Plug to 90° MHF1-Type Plug
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AMHF1-Type Right Angle Plug
Connector Type BMHF1-Type Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeMH113 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
MHF1-Type Right Angle Plug
Impedance
50ohm
Product Range
MH113 Series
Connector to Connector
90° MHF1-Type Plug to 90° MHF1-Type Plug
Coaxial Cable Type
1.13mm
Connector Type B
MHF1-Type Right Angle Plug
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
