Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMH113-MH1RP-01BJ1-0150Copy
Newark Part No.11R0760
Product RangeMH113 Series
Your Part Number
300 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 5+ | $9.170 |
| 10+ | $8.860 |
| 25+ | $8.420 |
| 50+ | $8.350 |
| 100+ | $8.270 |
| 250+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$9.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMH113-MH1RP-01BJ1-0150Copy
Newark Part No.11R0760
Product RangeMH113 Series
Technical Datasheet
Cable Length - Imperial5.9"
Connector to Connector90° MHF1-Type Plug to SMA Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type AMHF1-Type Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeMH113 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
MHF1-Type Right Angle Plug
Impedance
50ohm
Product Range
MH113 Series
Connector to Connector
90° MHF1-Type Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
