Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMH113-MH1RP-01BJ1-0100Copy
Newark Part No.95AM9468
Product RangeMH113 Series
Your Part Number
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.170 |
| 100+ | $7.170 |
| 250+ | $7.170 |
| 500+ | $7.170 |
| 1000+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMH113-MH1RP-01BJ1-0100Copy
Newark Part No.95AM9468
Product RangeMH113 Series
Technical Datasheet
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AMHF Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product RangeMH113 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
Lead
Cable Length - Metric
100mm
Connector Type A
MHF Plug
Impedance
50ohm
Product Range
MH113 Series
Technical Docs (2)
Alternatives for MH113-MH1RP-01BJ1-0100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
