Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMEC6-120-02-L-DV-A-K-TRCopy
Newark Part No.96AH1255
Product RangeMEC6-DV Series
Your Part Number
95 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 25+ | $6.130 |
| 50+ | $5.690 |
| 100+ | $5.420 |
| 500+ | $4.450 |
| 1000+ | $4.130 |
| 2500+ | $3.480 |
| 3850+ | $2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMEC6-120-02-L-DV-A-K-TRCopy
Newark Part No.96AH1255
Product RangeMEC6-DV Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Type-
Card Thickness1.57mm
No. of Contacts40 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeMEC6-DV Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
MEC6-DV Series
Card Type
-
No. of Contacts
40 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
