Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMEC5-070-01-L-RA-W1-TR
Newark Part No.61AC5523
Product RangeMEC5-RA Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.580 |
| 10+ | $9.770 |
| 25+ | $9.240 |
| 50+ | $8.910 |
| 100+ | $7.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMEC5-070-01-L-RA-W1-TR
Newark Part No.61AC5523
Product RangeMEC5-RA Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts140Contacts
Card Thickness1.57mm
Pitch Spacing0.5mm
No. of Contacts140 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationRight Angle
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeMEC5-RA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Samtec's MEC5 Series high-speed, edge card interconnect systems are used in a variety of applications and markets including computers and peripherals, telecom, datacom, industrial equipment, medical, test and measurement, instrumentation, and military and aerospace, among others.
- Industry's first 0.50 mm pitch edge card with justification beam that enables use of standard board tolerance for lower costs and 50% lower mating tolerance
- Up to 300 total I/Os
- PCIe® Gen 4 compliant
- Standard alignment pins and card polarization
- Mates with .062" (1.60 mm) thick cards
Applications
Computer Hardware, Computers & Computer Peripherals, Data / Computing, Industrial, Instrumentation, Medical, Military, Telecommunications, Test & Measurement
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
No. of Contacts
140 Contacts
Connector Mounting
Through Hole Mount
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
140Contacts
Pitch Spacing
0.5mm
Gender
Receptacle
Connector Body Orientation
Right Angle
Contact Termination Type
Solder
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
MEC5-RA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate