Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMEC1-120-02-F-D-ACopy
Newark Part No.79R8996
Product RangeMEC1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 5+ | $4.570 |
| 10+ | $4.390 |
| 25+ | $4.200 |
| 50+ | $3.510 |
| 100+ | $3.440 |
| 250+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMEC1-120-02-F-D-ACopy
Newark Part No.79R8996
Product RangeMEC1 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts38Contacts
Card Type-
Card Thickness1.57mm
No. of Contacts40 Contacts
Pitch Spacing1mm
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideGold Flash Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeMEC1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MEC1-120-02-F-D-A is a 40-pole 2-row 1mm Mini Edge Card Socket Strip with 50μinch (1.27μm) gold-plated beryllium copper contacts and LCP insulator. The MEC1 series vertical socket strip is compatible with MEC1-EM and MEC1-RA series connectors.
- Black colour
- 2.2A Current rating
- 300VAC Voltage rating
- Lead-free solderable
- Optional alignment pin
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
Card Type
-
No. of Contacts
40 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
Gold Flash Plated Contacts
Product Range
MEC1 Series
No. of Contacts
38Contacts
Card Thickness
1.57mm
Pitch Spacing
1mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for MEC1-120-02-F-D-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
