Print Page
LSHM-140-06.0-L-DV-A-S-K-TR
Mezzanine Connector, Hermaphroditic, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | LSHM-140-06.0-L-DV-A-S-K-TRCopy |
| Newark Part No. | 33AH7304 |
| Product Range | Razor Beam LSHM-DV Series |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 5+ | $6.540 |
| 10+ | $6.020 |
| 25+ | $5.640 |
| 50+ | $5.380 |
| 100+ | $5.120 |
| 250+ | $5.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | LSHM-140-06.0-L-DV-A-S-K-TRCopy |
| Newark Part No. | 33AH7304 |
| Product Range | Razor Beam LSHM-DV Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Hermaphroditic |
| Pitch Spacing | 0.5mm |
| Gender | Hermaphroditic |
| No. of Rows | 2Rows |
| No. of Contacts | 80Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | Razor Beam LSHM-DV Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Hermaphroditic |
|---|---|
| Gender | Hermaphroditic |
| No. of Contacts | 80Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | Razor Beam LSHM-DV Series |
| Pitch Spacing | 0.5mm |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for LSHM-140-06.0-L-DV-A-S-K-TR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
