Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | LSH-040-01-G-D-ACopy |
| Newark Part No. | 40AC1888 |
| Product Range | LSH Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 5+ | $3.480 |
| 10+ | $3.370 |
| 25+ | $3.270 |
| 50+ | $3.160 |
| 100+ | $3.100 |
| 250+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | LSH-040-01-G-D-ACopy |
| Newark Part No. | 40AC1888 |
| Product Range | LSH Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 80Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Product Range | LSH Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Product Range | LSH Series |
| Pitch Spacing | 0.5mm |
|---|---|
| No. of Contacts | 80Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
