Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLPAF-10-03.0-L-06-2-K-TR
Newark Part No.84Y3804
Product RangeLPAF Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 10+ | $9.490 |
| 25+ | $8.970 |
| 50+ | $8.210 |
| 100+ | $7.060 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLPAF-10-03.0-L-06-2-K-TR
Newark Part No.84Y3804
Product RangeLPAF Series
Technical Datasheet
Product RangeLPAF Series
Mezzanine Connector TypeArray, Female
Pitch Spacing1.27mm
No. of Rows6Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPAF Series
Pitch Spacing
1.27mm
No. of Rows
6Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Mezzanine Connector Type
Array, Female
Gender
Receptacle
No. of Contacts
60Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate