Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoJSOM-0515-01
Newark Part No.33AK3950
Product RangeSureWare JSOM Series
Your Part Number
186 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 50+ | $4.460 |
| 100+ | $3.730 |
| 500+ | $2.610 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoJSOM-0515-01
Newark Part No.33AK3950
Product RangeSureWare JSOM Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial-
Standoff TypeHex Male-Male
Body Length-
Overall Length5.15mm
External Width-
Product RangeSureWare JSOM Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
-
External Width
-
SVHC
No SVHC (05-Nov-2025)
Thread Size - Metric
-
Standoff Type
Hex Male-Male
Overall Length
5.15mm
Product Range
SureWare JSOM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability