Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoISS1-02-LCopy
Newark Part No.95Y3040
Product RangeISS1 Series
Your Part Number
154 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.757 |
| 250+ | $0.679 |
| 500+ | $0.611 |
| 1000+ | $0.534 |
| 2500+ | $0.475 |
| 5000+ | $0.417 |
| 10000+ | $0.359 |
| 25000+ | $0.301 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISS1-02-LCopy
Newark Part No.95Y3040
Product RangeISS1 Series
Technical Datasheet
Product RangeISS1 Series
No. of Positions2Positions
Pitch Spacing1mm
For Use WithSamtec CC09R/CC09M Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ISS1 Series
No. of Positions
2Positions
For Use With
Samtec CC09R/CC09M Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
